-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X0119
|
Newark | Digital Humidity Sensor |Honeywell HIH8121-021-001S Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.7500 / $253.0400 | Buy Now |
DISTI #
HIH8121-021-001S-ND
|
DigiKey | SENS HUM/TMP 3.3V I2C 2% SIP 1=5 Min Qty: 14 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$183.9814 | Buy Now |
DISTI #
785-HIH8121-021-001S
|
Mouser Electronics | Board Mount Humidity Sensors SIP 4-Pin w/ Filter Resists Condensation RoHS: Compliant | 0 |
|
$176.1900 / $183.9700 | Order Now |
|
Onlinecomponents.com | Honeywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH8000 Series, I2C, ±2.0 %RH Accuracy, SIP 4 Pin, With Filter, Condensation-Resistant, 5 Units on Tape (Sample) |
4 In Stock |
|
$178.8500 / $192.1000 | Buy Now |
|
Quest Components | 6 |
|
$170.4488 / $175.4620 | Buy Now | |
|
Powell Electronics | 2.3v I2C Humidity Sensor, 2%RH, 0.8°, C, Condensation Filtered Min Qty: 1 | 1 |
|
$82.4300 / $117.7600 | Buy Now |
|
Master Electronics | Honeywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH8000 Series, I2C, ±2.0 %RH Accuracy, SIP 4 Pin, With Filter, Condensation-Resistant, 5 Units on Tape (Sample) |
4 In Stock |
|
$178.8500 / $192.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIH8121-021-001S
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HIH8121-021-001S
Honeywell Sensing and Control
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL |
This table gives cross-reference parts and alternative options found for HIH8121-021-001S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIH8121-021-001S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIH9121-021-001S | Analog Circuit, | Honeywell Sensing and Control | HIH8121-021-001S vs HIH9121-021-001S |
HIH9121-021-001 | Analog Circuit, | Honeywell Sensing and Control | HIH8121-021-001S vs HIH9121-021-001 |