Part Details for HIN206ACB by Rochester Electronics LLC
Overview of HIN206ACB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIN206ACB
HIN206ACB CAD Models
HIN206ACB Part Data Attributes
|
HIN206ACB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HIN206ACB
Rochester Electronics LLC
LINE TRANSCEIVER, PDSO24, PACKAGE-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PACKAGE-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 3 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns |
Alternate Parts for HIN206ACB
This table gives cross-reference parts and alternative options found for HIN206ACB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN206ACB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN208ECBZ-T | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; SOIC24, SSOP24; Temp Range: See Datasheet | Intersil Corporation | HIN206ACB vs HIN208ECBZ-T |
HIN207CP | TRIPLE LINE TRANSCEIVER, PDIP24, PLASTIC, MS-001AF, DIP-24 | Rochester Electronics LLC | HIN206ACB vs HIN207CP |
ADM489ARU-REEL7 | LINE TRANSCEIVER, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | HIN206ACB vs ADM489ARU-REEL7 |
ADM207ARSZ | TRIPLE LINE TRANSCEIVER, PDSO24, ROHS COMPLIANT, MO-150AG, SSOP-24 | Rochester Electronics LLC | HIN206ACB vs ADM207ARSZ |
ADM235LAN | 5 LINE TRANSCEIVER, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | HIN206ACB vs ADM235LAN |
ADM207EARS | TRIPLE LINE TRANSCEIVER, PDSO24, MO-150AG, SSOP-24 | Rochester Electronics LLC | HIN206ACB vs ADM207EARS |
HIN207ECAZ | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; SOIC24, SSOP24; Temp Range: See Datasheet | Intersil Corporation | HIN206ACB vs HIN207ECAZ |
HIN239CBZ-T | +5V Powered RS-232 Transmitters/Receivers; PDIP24, SOIC24; Temp Range: 0° to 70° | Intersil Corporation | HIN206ACB vs HIN239CBZ-T |
MC1489APG | QUAD LINE RECEIVER, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Rochester Electronics LLC | HIN206ACB vs MC1489APG |
HIN207ACB | LINE TRANSCEIVER, PDSO24, PACKAGE-24 | Rochester Electronics LLC | HIN206ACB vs HIN207ACB |