Part Details for HIN206EIAZ by Rochester Electronics LLC
Overview of HIN206EIAZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIN206EIAZ-T | Renesas Electronics Corporation | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers | |
HIN206EIAZ | Renesas Electronics Corporation | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers |
Part Details for HIN206EIAZ
HIN206EIAZ CAD Models
HIN206EIAZ Part Data Attributes
|
HIN206EIAZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HIN206EIAZ
Rochester Electronics LLC
Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, ROHS COMPLIANT, PLASTIC, MO-150AG, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 5.3 mm |
Alternate Parts for HIN206EIAZ
This table gives cross-reference parts and alternative options found for HIN206EIAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN206EIAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN207ECAZ | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; SOIC24, SSOP24; Temp Range: See Datasheet | Intersil Corporation | HIN206EIAZ vs HIN207ECAZ |
SP207CA-L | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, SSOP-24 | Exar Corporation | HIN206EIAZ vs SP207CA-L |
MAX206ECAG+ | ±15kV ESD-Protected, +5V RS-232 Transceivers, 24-SSOP-5.3_MM, 24 Pins, 0 to 70C | Analog Devices Inc | HIN206EIAZ vs MAX206ECAG+ |
MAX207EEAG-T | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 | Maxim Integrated Products | HIN206EIAZ vs MAX207EEAG-T |
HIN206ECA | Line Transceiver, 1 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, PACKAGE-24 | Rochester Electronics LLC | HIN206EIAZ vs HIN206ECA |
MAX206ECAG | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 | Maxim Integrated Products | HIN206EIAZ vs MAX206ECAG |
MAX206EEAG+T | ±15kV ESD-Protected, +5V RS-232 Transceivers, 24-SSOP-5.3_MM, 24 Pins, -40 to 85C | Analog Devices Inc | HIN206EIAZ vs MAX206EEAG+T |
SP207EA-L | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, SSOP-24 | Exar Corporation | HIN206EIAZ vs SP207EA-L |
SP206BCA | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, SSOP-24 | Sipex Corporation | HIN206EIAZ vs SP206BCA |
MAX206ECAG+T | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 | Maxim Integrated Products | HIN206EIAZ vs MAX206ECAG+T |