Part Details for HIN236CB by Rochester Electronics LLC
Overview of HIN236CB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HIN236CB
HIN236CB CAD Models
HIN236CB Part Data Attributes:
|
HIN236CB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HIN236CB
Rochester Electronics LLC
Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, PLASTIC, MS-013AD, SOIC-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-013AD, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | V.28; EIA-232-E | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for HIN236CB
This table gives cross-reference parts and alternative options found for HIN236CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN236CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM236LARZ | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, MS-013AD, SOIC-24 | Rochester Electronics LLC | HIN236CB vs ADM236LARZ |
SP236BET | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, WSOIC-24 | Sipex Corporation | HIN236CB vs SP236BET |
MAX236CWG+T | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, SO-24 | Maxim Integrated Products | HIN236CB vs MAX236CWG+T |
HIN236CB-T | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MS-013AD, SOIC-24 | Intersil Corporation | HIN236CB vs HIN236CB-T |
HIN236IB | Line Transceiver, 1 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24 | Harris Semiconductor | HIN236CB vs HIN236IB |
MAX236EWG-T | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, SOP-24 | Maxim Integrated Products | HIN236CB vs MAX236EWG-T |
HIN236IB | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MS-013AD, SOIC-24 | Intersil Corporation | HIN236CB vs HIN236IB |
SP236BCT/TR | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, WSOIC-24 | Sipex Corporation | HIN236CB vs SP236BCT/TR |
MAX236CWG+ | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, ROHS COMPLIANT, SOP-24 | Maxim Integrated Products | HIN236CB vs MAX236CWG+ |
SP236ACT-L | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, WSOIC-24 | Sipex Corporation | HIN236CB vs SP236ACT-L |