There are no models available for this part yet.
Overview of HIN208EIB-T by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIN208EIBZ | Renesas Electronics Corporation | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers |
CAD Models for HIN208EIB-T by Rochester Electronics LLC
Part Data Attributes for HIN208EIB-T by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
4
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232-C; EIA-232-E; V.28
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e0
|
Length
|
15.4 mm
|
Number of Functions
|
4
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
10 V
|
Output Characteristics
|
3-STATE
|
Output Low Current-Max
|
0.0016 A
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Receive Delay-Max
|
10000 ns
|
Receiver Number of Bits
|
4
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max
|
20 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
10000 ns
|
Width
|
7.5 mm
|
Alternate Parts for HIN208EIB-T
This table gives cross-reference parts and alternative options found for HIN208EIB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN208EIB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX209EWG-T | Line Driver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24, SO-24 | Maxim Integrated Products | HIN208EIB-T vs MAX209EWG-T |
MAX236CWG+T | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | HIN208EIB-T vs MAX236CWG+T |
MAX206EWG | Line Driver, 3 Func, 4 Driver, CMOS, PDSO24, SO-24 | Rochester Electronics LLC | HIN208EIB-T vs MAX206EWG |
ADM209ARSZ | IC TRIPLE LINE TRANSCEIVER, PDSO24, MO-150AG, SSOP-24, Line Driver or Receiver | Analog Devices Inc | HIN208EIB-T vs ADM209ARSZ |
HIN236CB | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, PLASTIC, MS-013AD, SOIC-24 | Rochester Electronics LLC | HIN208EIB-T vs HIN236CB |
MAX207IDBRG4 | TRIPLE LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SSOP-24 | Texas Instruments | HIN208EIB-T vs MAX207IDBRG4 |
AD8324JRQZ-REEL7 | 3.3 V DOCSIS 2.0 Upstream Cable Line Driver | Analog Devices Inc | HIN208EIB-T vs AD8324JRQZ-REEL7 |
HIN207ACA-T | LINE TRANSCEIVER, PDSO24 | Intersil Corporation | HIN208EIB-T vs HIN207ACA-T |
ST207EHCPR | TRIPLE LINE TRANSCEIVER, PDSO24, SSOP-24 | STMicroelectronics | HIN208EIB-T vs ST207EHCPR |
MAX208CDWE4 | 5-V Multichannel RS-232 Line Driver/Receiver with +/-15-kV ESD Protection 24-SOIC 0 to 70 | Texas Instruments | HIN208EIB-T vs MAX208CDWE4 |