There are no models available for this part yet.
Overview of HIN211ACA by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HIN211ACA by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-HIN211ACA-600026-ND
|
DigiKey | LINE TRANSCEIVER, 1 FUNC, 4 DRIV Min Qty: 148 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1008 In Stock |
|
$2.0300 | Buy Now | |
Rochester Electronics | Line Transceiver, 1 Func, 4 Driver, 5 Rcvr, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1008 |
|
$1.7400 / $2.0500 | Buy Now |
CAD Models for HIN211ACA by Harris Semiconductor
Part Data Attributes for HIN211ACA by Harris Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
4
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232-E; V.28
|
JESD-30 Code
|
R-PDSO-G28
|
Number of Functions
|
4
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
10000 ns
|
Receiver Number of Bits
|
5
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
10000 ns
|
Alternate Parts for HIN211ACA
This table gives cross-reference parts and alternative options found for HIN211ACA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN211ACA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX561CAI+T | 3.3V Transceiver with Two EIA TIA 562 Receivers Active in Shutdown, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | HIN211ACA vs MAX561CAI+T |
MAX561CAI | Line Transceiver, 1 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | HIN211ACA vs MAX561CAI |
MAX223EAI+ | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, ROHS COMPLIANT, SSOP-28 | Maxim Integrated Products | HIN211ACA vs MAX223EAI+ |
MAX560C/D | Line Transceiver, 1 Func, 4 Driver, 5 Rcvr, CMOS, DIE | Maxim Integrated Products | HIN211ACA vs MAX560C/D |
HIN241ACB-T | LINE TRANSCEIVER, PDSO28 | Intersil Corporation | HIN211ACA vs HIN241ACB-T |
MAX225EWI+G36 | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, MS-013AE, SOIC-28 | Maxim Integrated Products | HIN211ACA vs MAX225EWI+G36 |
MAX213CAI+T | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | HIN211ACA vs MAX213CAI+T |
HIN241IB | Line Transceiver, 1 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | Harris Semiconductor | HIN211ACA vs HIN241IB |
HIN213ACB | LINE TRANSCEIVER, PDSO28, SOIC-28 | Intersil Corporation | HIN211ACA vs HIN213ACB |
MAX213EEAI+ | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | Maxim Integrated Products | HIN211ACA vs MAX213EEAI+ |