There are no models available for this part yet.
Overview of HIN231IB by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HIN231IB by Rochester Electronics LLC
Part Data Attributes for HIN231IB by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
EXTERNAL CHARGE PUMP
|
Differential Output
|
NO
|
Driver Number of Bits
|
2
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232-C; V.28
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Receiver Number of Bits
|
2
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
13.2 V
|
Supply Voltage1-Min
|
7.5 V
|
Supply Voltage1-Nom
|
12 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for HIN231IB
This table gives cross-reference parts and alternative options found for HIN231IB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN231IB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN232CB | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-013AA, SOIC-16 | Intersil Corporation | HIN231IB vs HIN232CB |
HIN232IB-T | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-013AA, SOIC-16 | Intersil Corporation | HIN231IB vs HIN232IB-T |
ADM202JRW | High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver | Analog Devices Inc | HIN231IB vs ADM202JRW |
HIN232CBZ | +5V Powered RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: See Datasheet | Intersil Corporation | HIN231IB vs HIN232CBZ |
HIN232CBZ-T | +5V Powered RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: See Datasheet | Intersil Corporation | HIN231IB vs HIN232CBZ-T |
HIN232 | LINE TRANSCEIVER | Intersil Corporation | HIN231IB vs HIN232 |
AD231JR | IC LINE TRANSCEIVER, PDSO16, SOIC-16, Line Driver or Receiver | Analog Devices Inc | HIN231IB vs AD231JR |
HIN231IB | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, | Harris Semiconductor | HIN231IB vs HIN231IB |
HIN231IB-T | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-013AA, SOIC-16 | Intersil Corporation | HIN231IB vs HIN231IB-T |
HIN232IBZ-T | +5V Powered RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: See Datasheet | Intersil Corporation | HIN231IB vs HIN232IBZ-T |