Part Details for HIN232ECP by Harris Semiconductor
Overview of HIN232ECP by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HIN232ECP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RS-232 Transmitters/Recievers ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1485 |
|
$0.8798 / $1.0400 | Buy Now |
Part Details for HIN232ECP
HIN232ECP CAD Models
HIN232ECP Part Data Attributes:
|
HIN232ECP
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIN232ECP
Harris Semiconductor
Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E | |
JESD-30 Code | R-PDIP-T16 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns |
Alternate Parts for HIN232ECP
This table gives cross-reference parts and alternative options found for HIN232ECP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN232ECP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX232CPE | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | HIN232ECP vs MAX232CPE |
MAX232EPE | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | HIN232ECP vs MAX232EPE |
HIN232ACP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PACKAGE-16 | Rochester Electronics LLC | HIN232ECP vs HIN232ACP |
HIN232IPZ | +5V Powered RS-232 Transmitters/Receivers, PDIP, /Tube | Renesas Electronics Corporation | HIN232ECP vs HIN232IPZ |
HIN232CP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, MS-001BB, DIP-16 | Rochester Electronics LLC | HIN232ECP vs HIN232CP |
HIN232ECP | LINE TRANSCEIVER, PDIP16 | Intersil Corporation | HIN232ECP vs HIN232ECP |
HIN232ECP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, MS-001BB, DIP-16 | Rochester Electronics LLC | HIN232ECP vs HIN232ECP |
HIN232ECPZ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | Rochester Electronics LLC | HIN232ECP vs HIN232ECPZ |
MAX232EPE+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Maxim Integrated Products | HIN232ECP vs MAX232EPE+ |
HIN232CPZ | +5V Powered RS-232 Transmitters/Receivers, PDIP, /Tube | Renesas Electronics Corporation | HIN232ECP vs HIN232CPZ |