-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, +3V To +5.5V, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL3207CAZ | Renesas Electronics Corporation | Low Power, +3V To +5.5V, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube | |
ICL3207CAZ-T | Renesas Electronics Corporation | Low Power, +3V To +5.5V, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL3207CAZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3207CAZ-T
Renesas Electronics Corporation
Low Power, +3V To +5.5V, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | , | |
Pin Count | 24 | |
Manufacturer Package Code | M24.209 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ICL3207CAZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3207CAZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL3207CA-T | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MO-150AG, SSOP-24 | Intersil Corporation | ICL3207CAZ-T vs ICL3207CA-T |
ICL3207IA-T | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MO-150AG, SSOP-24 | Intersil Corporation | ICL3207CAZ-T vs ICL3207IA-T |
ICL3207ECA | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, PLASTIC, MO-150AG, SSOP-24 | Rochester Electronics LLC | ICL3207CAZ-T vs ICL3207ECA |
ICL3207ECAZ | Low Power, +3V To +5.5V, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube | Renesas Electronics Corporation | ICL3207CAZ-T vs ICL3207ECAZ |
ICL3207EIA-T | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MO-150-AG, SSOP-24 | Intersil Corporation | ICL3207CAZ-T vs ICL3207EIA-T |
ICL3207IA-T | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, PLASTIC, MO-150AG, SSOP-24 | Rochester Electronics LLC | ICL3207CAZ-T vs ICL3207IA-T |
ICL3207IA | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, PLASTIC, MO-150AG, SSOP-24 | Rochester Electronics LLC | ICL3207CAZ-T vs ICL3207IA |
ICL3207IAZ | Low Power, +3V To +5.5V, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube | Renesas Electronics Corporation | ICL3207CAZ-T vs ICL3207IAZ |
ICL3207EIA | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MO-150-AG, SSOP-24 | Intersil Corporation | ICL3207CAZ-T vs ICL3207EIA |