Datasheets
HIN241CA by:

LINE TRANSCEIVER, PDSO28

Part Details for HIN241CA by Intersil Corporation

Overview of HIN241CA by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for HIN241CA

Part # Distributor Description Stock Price Buy
Rochester Electronics RS-232 Transmitters/Recievers, 4 Func, 4 Driver, 5 Rcvr, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 4935
  • 1 $0.6598
  • 25 $0.6466
  • 100 $0.6202
  • 500 $0.5938
  • 1,000 $0.5608
$0.5608 / $0.6598 Buy Now

Part Details for HIN241CA

HIN241CA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HIN241CA Part Data Attributes

HIN241CA Intersil Corporation
Buy Now Datasheet
Compare Parts:
HIN241CA Intersil Corporation LINE TRANSCEIVER, PDSO28
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Part Package Code SSOP
Package Description PLASTIC, MO-150AH, SSOP-28
Pin Count 28
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Differential Output NO
Driver Number of Bits 4
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard V.28; EIA-232-E
JESD-30 Code R-PDSO-G28
JESD-609 Code e0
Length 17.9 mm
Moisture Sensitivity Level 4
Number of Functions 4
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Receive Delay-Max
Receiver Number of Bits 5
Seated Height-Max 2.65 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm

Alternate Parts for HIN241CA

This table gives cross-reference parts and alternative options found for HIN241CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN241CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADM241LAR Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers, 5 Receivers, Shutdown and Enable Pins Analog Devices Inc HIN241CA vs ADM241LAR
AD241JR LINE TRANSCEIVER, PDSO28, SOIC-28 Rochester Electronics LLC HIN241CA vs AD241JR
ADM241LARZ QUAD LINE TRANSCEIVER, PDSO28, ROHS COMPLIANT, MS-013AE, SOIC-28 Rochester Electronics LLC HIN241CA vs ADM241LARZ
MAX241CWI+ Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, ROHS COMPLIANT, SOP-28 Maxim Integrated Products HIN241CA vs MAX241CWI+
ADM241LARZ-REEL Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers, 5 Receivers, Shutdown and Enable Pins Analog Devices Inc HIN241CA vs ADM241LARZ-REEL
HIN241CA Line Transceiver, 1 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 Harris Semiconductor HIN241CA vs HIN241CA
MAX241ECWI+T Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 0.300 INCH, MS-013, SO-28 Maxim Integrated Products HIN241CA vs MAX241ECWI+T
HIN241CBZ +5V Powered RS-232 Transmitters/Receivers; SOIC28, SSOP28; Temp Range: See Datasheet Intersil Corporation HIN241CA vs HIN241CBZ
MAX241EWI Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SOP-28 Maxim Integrated Products HIN241CA vs MAX241EWI
MAX241EWI+ +5V-Powered, Multichannel RS-232 Drivers/Receivers, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C Analog Devices Inc HIN241CA vs MAX241EWI+
Part Number Description Manufacturer Compare
MAX241CWI+T +5V-Powered, Multichannel RS-232 Drivers/Receivers, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C Analog Devices Inc HIN241CA vs MAX241CWI+T
SP211ECA-L Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, PLASTIC, SSOP-28 Exar Corporation HIN241CA vs SP211ECA-L
MAX213EEWI Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 Rochester Electronics LLC HIN241CA vs MAX213EEWI
MAX241EEAI+ ±15kV ESD-Protected, +5V RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C Analog Devices Inc HIN241CA vs MAX241EEAI+
SP211HEA Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, PLASTIC, SSOP-28 Sipex Corporation HIN241CA vs SP211HEA
ADM223ARS IC QUAD LINE TRANSCEIVER, PDSO28, SSOP-28, Line Driver or Receiver Analog Devices Inc HIN241CA vs ADM223ARS
HIN241CBZ-T +5V Powered RS-232 Transmitters/Receivers; SOIC28, SSOP28; Temp Range: See Datasheet Intersil Corporation HIN241CA vs HIN241CBZ-T
MAX211EAI+ +5V, RS-232 Transceivers with 0.1µF External Capacitors, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C Analog Devices Inc HIN241CA vs MAX211EAI+
SP211CA-L/TR Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, MO-150AH, SSOP-28 Exar Corporation HIN241CA vs SP211CA-L/TR
TRS211CDWRG4 QUAD LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments HIN241CA vs TRS211CDWRG4

HIN241CA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HIN241CA by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HIN241CA by Intersil Corporation

Select Manufacturer
Which Manufacturer of HIN241CA would you like to use for your alert(s)?
  • Please alert me when HIN241CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HIN241CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HIN241CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HIN241CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HIN241CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HIN241CA by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: