Part Details for HIN241CAZ by Intersil Corporation
Overview of HIN241CAZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIN241CAZ
HIN241CAZ CAD Models
HIN241CAZ Part Data Attributes
|
HIN241CAZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN241CAZ
Intersil Corporation
+5V Powered RS-232 Transmitters/Receivers; SOIC28, SSOP28; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC, SSOP | |
Package Description | SOP, SSOP28,.3 | |
Pin Count | 28, 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | V.28; EIA-232-E | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for HIN241CAZ
This table gives cross-reference parts and alternative options found for HIN241CAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN241CAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP241ACT-L | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, WSOIC-28 | Sipex Corporation | HIN241CAZ vs SP241ACT-L |
ADM241LJRZ | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers, 5 Receivers, Shutdown and Enable Pins | Analog Devices Inc | HIN241CAZ vs ADM241LJRZ |
ADM241LAR | QUAD LINE TRANSCEIVER, PDSO28, MS-013AE, SOIC-28 | Rochester Electronics LLC | HIN241CAZ vs ADM241LAR |
MAX241EWI+T | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | HIN241CAZ vs MAX241EWI+T |
AD241JR | IC LINE TRANSCEIVER, PDSO28, SOIC-28, Line Driver or Receiver | Analog Devices Inc | HIN241CAZ vs AD241JR |
MAX241EEWI-T | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 | Maxim Integrated Products | HIN241CAZ vs MAX241EEWI-T |
HIN241IB-T | HIN241IB-T | Intersil Corporation | HIN241CAZ vs HIN241IB-T |
MAX241ECWI+ | ±15kV ESD-Protected, +5V RS-232 Transceivers, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | HIN241CAZ vs MAX241ECWI+ |
SP241BET | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, WSOIC-28 | Sipex Corporation | HIN241CAZ vs SP241BET |
MAX241EWI-T | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SOP-28 | Maxim Integrated Products | HIN241CAZ vs MAX241EWI-T |