Part Details for HIP0081AS1 by Fairchild Semiconductor Corporation
Overview of HIP0081AS1 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for HIP0081AS1
HIP0081AS1 CAD Models
HIP0081AS1 Part Data Attributes:
|
HIP0081AS1
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP0081AS1
Fairchild Semiconductor Corporation
Buffer/Inverter Based Peripheral Driver, 2.2A, CMOS, PZFM15, PLASTIC, SIP-15
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SIP | |
Package Description | , | |
Pin Count | 15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; THERMAL; ZENER CLAMP | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PZFM-T15 | |
Number of Functions | 4 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 2.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 25 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Turn-off Time | 8 µs | |
Turn-on Time | 8 µs |
Alternate Parts for HIP0081AS1
This table gives cross-reference parts and alternative options found for HIP0081AS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP0081AS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP0081AS1 | 1.25A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PZFM15 | Intersil Corporation | HIP0081AS1 vs HIP0081AS1 |