Filter Your Search
1 - 4 of 4 results
|
HIP0081AS1
Renesas Electronics Corporation
|
Check for Price | Active | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
HIP0081AS1
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 14 V | 2.2 A | 8 µs | 8 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | OVER CURRENT; THERMAL; ZENER CLAMP | 4 | SOURCE | 25 V | 5.5 V | NO | AUTOMOTIVE | R-PZFM-T15 | Not Qualified | 125 °C | -40 °C | 15 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | ZIG-ZAG | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | SIP | , | 15 | ||||||||||||
|
HIP0081AS1
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | SCHMITT TRIGGER | OPEN-DRAIN | 4 | 1.25 A | 8 µs | 8 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIMOS | OVER CURRENT; THERMAL; ZENER CLAMP | 4 | SINK | 4.1 A | INVERTED | NO | AUTOMOTIVE | R-PZFM-T15 | Not Qualified | e0 | 125 °C | -40 °C | 15 | PLASTIC/EPOXY | SIP15,.1 | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | , SIP15,.1 | ||||||
|
HIP0081AS1
Intersil Corporation
|
Check for Price | No | Transferred | 5 V | SCHMITT TRIGGER | OPEN-DRAIN | 4 | 1.25 A | 8 µs | 8 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIMOS | OVER CURRENT; THERMAL; ZENER CLAMP | 4 | SINK | 4.1 A | INVERTED | NO | AUTOMOTIVE | R-PZFM-T15 | Not Qualified | e0 | 125 °C | -40 °C | 15 | PLASTIC/EPOXY | SIP15,.1 | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | INTERSIL CORP | not_compliant | EAR99 | 8542.39.00.01 | DFM | PLASTIC, MO-048AB, SIP-15 | 15 |