Part Details for HIP1011ACB-T by Renesas Electronics Corporation
Overview of HIP1011ACB-T by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HIP1011ACB-T
HIP1011ACB-T CAD Models
HIP1011ACB-T Part Data Attributes:
|
HIP1011ACB-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP1011ACB-T
Renesas Electronics Corporation
Power Supply Support Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-26 | |
Additional Feature | it also has threshold voltage +0.072,+10.8V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5.8 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.86V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for HIP1011ACB-T
This table gives cross-reference parts and alternative options found for HIP1011ACB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP1011ACB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP1011ACB-T | POWER SUPPLY SUPPORT CKT, PDSO16 | Intersil Corporation | HIP1011ACB-T vs HIP1011ACB-T |
HIP1011ACBZA-T | PCI Hot Plug Controller; SOIC16; Temp Range: 0° to 70° | Intersil Corporation | HIP1011ACB-T vs HIP1011ACBZA-T |
HIP1011ACB | Power Supply Support Circuit | Renesas Electronics Corporation | HIP1011ACB-T vs HIP1011ACB |
HIP1011ACBZA-T | Power Supply Support Circuit | Renesas Electronics Corporation | HIP1011ACB-T vs HIP1011ACBZA-T |
HIP1011ACB | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | HIP1011ACB-T vs HIP1011ACB |
HIP1011ACB | POWER SUPPLY SUPPORT CKT, PDSO16 | Intersil Corporation | HIP1011ACB-T vs HIP1011ACB |
HIP1011ACB-T | Power Supply Support Circuit, PDSO16 | Harris Semiconductor | HIP1011ACB-T vs HIP1011ACB-T |