Part Details for HIP1011ACB-T by Rochester Electronics LLC
Overview of HIP1011ACB-T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIP1011ACB-T
HIP1011ACB-T CAD Models
HIP1011ACB-T Part Data Attributes:
|
HIP1011ACB-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HIP1011ACB-T
Rochester Electronics LLC
4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for HIP1011ACB-T
This table gives cross-reference parts and alternative options found for HIP1011ACB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP1011ACB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP1011ACB-T | POWER SUPPLY SUPPORT CKT, PDSO16 | Intersil Corporation | HIP1011ACB-T vs HIP1011ACB-T |
HIP1011ACB-T | Power Supply Support Circuit | Renesas Electronics Corporation | HIP1011ACB-T vs HIP1011ACB-T |
HIP1011ACBZA-T | PCI Hot Plug Controller; SOIC16; Temp Range: 0° to 70° | Intersil Corporation | HIP1011ACB-T vs HIP1011ACBZA-T |
HIP1011ACB | Power Supply Support Circuit | Renesas Electronics Corporation | HIP1011ACB-T vs HIP1011ACB |
HIP1011ACBZA-T | Power Supply Support Circuit | Renesas Electronics Corporation | HIP1011ACB-T vs HIP1011ACBZA-T |
HIP1011ACB | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | HIP1011ACB-T vs HIP1011ACB |
HIP1011ACB | POWER SUPPLY SUPPORT CKT, PDSO16 | Intersil Corporation | HIP1011ACB-T vs HIP1011ACB |
HIP1011ACB-T | Power Supply Support Circuit, PDSO16 | Harris Semiconductor | HIP1011ACB-T vs HIP1011ACB-T |