Part Details for HIP1011ACBZA-T by Intersil Corporation
Overview of HIP1011ACBZA-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HIP1011ACBZA-T
HIP1011ACBZA-T CAD Models
HIP1011ACBZA-T Part Data Attributes:
|
HIP1011ACBZA-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP1011ACBZA-T
Intersil Corporation
PCI Hot Plug Controller; SOIC16; Temp Range: 0° to 70°
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for HIP1011ACBZA-T
This table gives cross-reference parts and alternative options found for HIP1011ACBZA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP1011ACBZA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP1011ACB-T | POWER SUPPLY SUPPORT CKT, PDSO16 | Intersil Corporation | HIP1011ACBZA-T vs HIP1011ACB-T |
HIP1011ACB-T | Power Supply Support Circuit | Renesas Electronics Corporation | HIP1011ACBZA-T vs HIP1011ACB-T |
HIP1011ACB | Power Supply Support Circuit | Renesas Electronics Corporation | HIP1011ACBZA-T vs HIP1011ACB |
HIP1011ACBZA-T | Power Supply Support Circuit | Renesas Electronics Corporation | HIP1011ACBZA-T vs HIP1011ACBZA-T |
HIP1011ACB | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | HIP1011ACBZA-T vs HIP1011ACB |
HIP1011ACB | POWER SUPPLY SUPPORT CKT, PDSO16 | Intersil Corporation | HIP1011ACBZA-T vs HIP1011ACB |
HIP1011ACB-T | Power Supply Support Circuit, PDSO16 | Harris Semiconductor | HIP1011ACBZA-T vs HIP1011ACB-T |