Part Details for HIP4086ABZ-T13 by Renesas Electronics Corporation
Overview of HIP4086ABZ-T13 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for HIP4086ABZ-T13
HIP4086ABZ-T13 CAD Models
HIP4086ABZ-T13 Part Data Attributes:
|
HIP4086ABZ-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP4086ABZ-T13
Renesas Electronics Corporation
Half Bridge Based MOSFET Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for HIP4086ABZ-T13
This table gives cross-reference parts and alternative options found for HIP4086ABZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP4086ABZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP4086AB | 80V, 500mA, 3-Phase MOSFET Driver, SOICW, /Tube | Renesas Electronics Corporation | HIP4086ABZ-T13 vs HIP4086AB |
HIP4086AB | 80V, 500mA, 3-Phase MOSFET Driver; PDIP24, SOIC24; Temp Range: -40° to 105°C | Intersil Corporation | HIP4086ABZ-T13 vs HIP4086AB |
HIP4086ABZ-T | 1.1A HALF BRDG BASED MOSFET DRIVER, PDSO24, ROHS COMPLIANT, PLASTIC, MS-013AD, SOIC-24 | Intersil Corporation | HIP4086ABZ-T13 vs HIP4086ABZ-T |
HIP4086ABZT | 80V, 500mA, 3-Phase MOSFET Driver; PDIP24, SOIC24; Temp Range: -40° to 105°C | Intersil Corporation | HIP4086ABZ-T13 vs HIP4086ABZT |