HIP6015CB
Description: Switching Controller, Voltage-mode, 0.35A, 1000kHz Switching Freq-Max, PDSO20

Overview of HIP6015CB by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for HIP6015CB by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
Rochester Electronics BUCK PULSE-WIDTH MODULATOR (PWM) CONTROLLER AND OUTPUT VOLTAGE MONITOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 4702
  • 1 $1.7100
  • 25 $1.6700
  • 100 $1.6000
  • 500 $1.5400
  • 1,000 $1.4500
$1.4500 / $1.7100 Buy Now

CAD Models for HIP6015CB by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HIP6015CB by Harris Semiconductor

HIP6015CB
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES WITH 5V SUPPLY
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
13.2 V
Input Voltage-Min
10.8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
0.35 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
1000 kHz
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. HIP6015CB
    Harris Semiconductor
    Switching Controller, Voltage-mode, 0.35A, 1000kHz Switching Freq-Max, PDSO20
    VS

Alternate Parts for HIP6015CB

This table gives cross-reference parts and alternative options found for HIP6015CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP6015CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HIP6015CB SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, MS-013AC, SOIC-20 Intersil Corporation HIP6015CB vs HIP6015CB
Part Number Description Manufacturer Compare
L4973D3.3 3.5 A step down switching regulator STMicroelectronics HIP6015CB vs L4973D3.3
HIP6004BCB SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO20 Intersil Corporation HIP6015CB vs HIP6004BCB
HIP6014CB SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO20 Intersil Corporation HIP6015CB vs HIP6014CB
HIP6004ACB Switching Controller, Voltage-mode, 0.3A, 1000kHz Switching Freq-Max, PDSO20 Harris Semiconductor HIP6015CB vs HIP6004ACB
HIP6004ACB SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO20 Intersil Corporation HIP6015CB vs HIP6004ACB
IRU3011CW Switching Controller, 250kHz Switching Freq-Max, PDSO20, PLASTIC, SOIC-20 Infineon Technologies AG HIP6015CB vs IRU3011CW
L4973D5.1-013TR 3.5 A step down switching regulator STMicroelectronics HIP6015CB vs L4973D5.1-013TR
HIP6005CB Switching Controller, Voltage-mode, 0.35A, 200kHz Switching Freq-Max, PDSO20 Harris Semiconductor HIP6015CB vs HIP6005CB
HIP6015CB SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, MS-013AC, SOIC-20 Intersil Corporation HIP6015CB vs HIP6015CB
L4972AD013TR 2 A SWITCHING REGULATOR STMicroelectronics HIP6015CB vs L4972AD013TR

Related Parts for HIP6015CB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HIP6015CB by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HIP6015CB by Harris Semiconductor

Select Manufacturer
Which Manufacturer of HIP6015CB would you like to use for your alert(s)?
  • Please alert me when HIP6015CB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HIP6015CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HIP6015CB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HIP6015CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HIP6015CB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HIP6015CB by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: