Part Details for HIPC2000B by Essentra Components
Results Overview of HIPC2000B by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HIPC2000B Information
HIPC2000B by Essentra Components is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for HIPC2000B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2082-HIPC2000B-ND
|
DigiKey | HIPC2000B Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$371.6100 | Buy Now |
|
DISTI #
144-HIPC2000B
|
Mouser Electronics | Racks & Rack Cabinet Accessories CONTINUOUS HINGES:POLYOLEFIN COPOLYMER BLACK | 0 |
|
$379.1000 / $385.4900 | Order Now |
|
DISTI #
74520910
|
RS | PIANO HINGE, 2"W, 0.120" THICKNESS, BLACK POLYOLEFIN Min Qty: 1 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$369.6100 / $393.2000 | RFQ |
|
|
Onlinecomponents.com | Piano Hinge - Overall Length - 15.2 m (50.0 ft) - Overall Width - 50.8 mm (2.000 in) - Overall Thickness - 3 mm (0.120 in) - Material - Polyolefin COO: United States RoHS: Compliant | 0 |
|
$375.7200 / $387.2500 | Buy Now |
|
DISTI #
RICHIPC2000B
|
DB Roberts | CONTINUOUS HINGESPOLYOLEFIN CO | 0 |
|
RFQ |