Part Details for HJ-1520-FREQ-OUT3-V1-TEMP2 by NEL Frequency Controls Inc
Overview of HJ-1520-FREQ-OUT3-V1-TEMP2 by NEL Frequency Controls Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
Part Details for HJ-1520-FREQ-OUT3-V1-TEMP2
HJ-1520-FREQ-OUT3-V1-TEMP2 CAD Models
HJ-1520-FREQ-OUT3-V1-TEMP2 Part Data Attributes
|
HJ-1520-FREQ-OUT3-V1-TEMP2
NEL Frequency Controls Inc
Buy Now
Datasheet
|
Compare Parts:
HJ-1520-FREQ-OUT3-V1-TEMP2
NEL Frequency Controls Inc
TTL Output Clock Oscillator, 25MHz Min, 80MHz Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEL FREQUENCY CONTROLS INC | |
Reach Compliance Code | unknown | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 80 MHz | |
Operating Frequency-Min | 25 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | TTL | |
Physical Dimension | 13.97mm x 8.89mm x 4.064mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |