Part Details for HL-5000 by OMRON Corporation
Overview of HL-5000 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL-5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HL5000
|
Avnet Americas | LIMIT SWITCH - Bulk (Alt: HL5000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$118.3644 / $141.6492 | Buy Now |
DISTI #
653-HL5000
|
Mouser Electronics | Limit Switches LIMIT SWITCH RoHS: Compliant | 5 |
|
$147.7000 / $157.4400 | Buy Now |
DISTI #
HL5000
|
Avnet Americas | LIMIT SWITCH - Bulk (Alt: HL5000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$118.3644 / $141.6492 | Buy Now |
DISTI #
HL5000
|
Avnet Americas | LIMIT SWITCH - Bulk (Alt: HL5000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$118.3644 / $141.6492 | Buy Now |
Part Details for HL-5000
HL-5000 CAD Models
HL-5000 Part Data Attributes
|
HL-5000
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
HL-5000
OMRON Corporation
Snap Acting/Limit Switch, DPST, Momentary, 5A, 24VDC, Connector Terminal, Roller Lever Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | ROLLER LEVER | |
Additional Feature | P.T.= 20 DEGEES, T.T.= 70 DEGRRES | |
Body Breadth | 33 mm | |
Body Height | 60.6 mm | |
Body Length or Diameter | 34 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@24VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 7.35 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -5 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | CONNECTOR |
Alternate Parts for HL-5000
This table gives cross-reference parts and alternative options found for HL-5000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HL-5000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL-5000G | Snap Acting/Limit Switch, DPST, Momentary, 5A, 24VDC, Connector Terminal, Roller Lever Actuator, Panel Mount | OMRON Corporation | HL-5000 vs HL-5000G |