Part Details for HL-5000 by OMRON Corporation
Overview of HL-5000 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for HL-5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HL5000
|
Avnet Americas | LIMIT SWITCH - Bulk (Alt: HL5000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$118.3644 / $141.6492 | Buy Now |
DISTI #
653-HL5000
|
Mouser Electronics | Limit Switches LIMIT SWITCH RoHS: Compliant | 5 |
|
$149.2700 / $157.8500 | Buy Now |
DISTI #
HL5000
|
Avnet Americas | LIMIT SWITCH - Bulk (Alt: HL5000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$118.3644 / $141.6492 | Buy Now |
DISTI #
HL5000
|
Avnet Americas | LIMIT SWITCH - Bulk (Alt: HL5000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$118.3644 / $141.6492 | Buy Now |
Part Details for HL-5000
HL-5000 CAD Models
HL-5000 Part Data Attributes
|
HL-5000
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
HL-5000
OMRON Corporation
Snap Acting/Limit Switch, DPST, Momentary, 5A, 24VDC, Connector Terminal, Roller Lever Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | ROLLER LEVER | |
Additional Feature | P.T.= 20 DEGEES, T.T.= 70 DEGRRES | |
Body Breadth | 33 mm | |
Body Height | 60.6 mm | |
Body Length or Diameter | 34 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@24VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 7.35 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -5 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | CONNECTOR |