Part Details for HL2G127M22035HA by Samwha Electronics
Overview of HL2G127M22035HA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HL2G127M22035HA
HL2G127M22035HA CAD Models
HL2G127M22035HA Part Data Attributes
|
HL2G127M22035HA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
HL2G127M22035HA
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.657267 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 720 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for HL2G127M22035HA
This table gives cross-reference parts and alternative options found for HL2G127M22035HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HL2G127M22035HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG400M0120BPF-2235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | HL2G127M22035HA vs LG400M0120BPF-2235 |
8121VAM2235LHN0110 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HL2G127M22035HA vs 8121VAM2235LHN0110 |
ELXM401VSN121MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | HL2G127M22035HA vs ELXM401VSN121MP35S |
ELXM401VNN121MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | HL2G127M22035HA vs ELXM401VNN121MP35S |
LG400M0120BP3-2235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | HL2G127M22035HA vs LG400M0120BP3-2235 |
ELG127M400AQ3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | HL2G127M22035HA vs ELG127M400AQ3AA |
127LMX400M2BE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | HL2G127M22035HA vs 127LMX400M2BE |
1121VAM2235LHN4110 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HL2G127M22035HA vs 1121VAM2235LHN4110 |
LG400M0120BP5-2235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | HL2G127M22035HA vs LG400M0120BP5-2235 |
381LX121M400H032D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, | Cornell Dubilier Electronics Inc | HL2G127M22035HA vs 381LX121M400H032D |