Part Details for HL61-1810-0180-Z by SMP Technology Inc
Overview of HL61-1810-0180-Z by SMP Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. | |
EP1810LI-35 | Rochester Electronics LLC | OT PLD, 35ns, PQCC68, PLASTIC, LCC-68 | |
EP1810LC-35 | Rochester Electronics LLC | OT PLD, 40ns, CMOS, PQCC68, PLASTIC, LCC-68 |
Part Details for HL61-1810-0180-Z
HL61-1810-0180-Z CAD Models
HL61-1810-0180-Z Part Data Attributes
|
HL61-1810-0180-Z
SMP Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HL61-1810-0180-Z
SMP Technology Inc
Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Solder Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.126 inch | |
Body Depth | 0.154 inch | |
Body Length | 0.279 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.047 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.1938 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 0.75 A | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |
Alternate Parts for HL61-1810-0180-Z
This table gives cross-reference parts and alternative options found for HL61-1810-0180-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HL61-1810-0180-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HF11-0900-600-Z | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | SMP Technology Inc | HL61-1810-0180-Z vs HF11-0900-600-Z |
MX10-18PL-03-C15 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Yellow Insulator, Receptacle | Japan Aviation Electronics Industry Limited | HL61-1810-0180-Z vs MX10-18PL-03-C15 |
33800180000 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | W+P Products GmbH | HL61-1810-0180-Z vs 33800180000 |
MPH218SG | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | HL61-1810-0180-Z vs MPH218SG |
2PH2R-18-MT-A9656-HT-PP-T/R | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | HL61-1810-0180-Z vs 2PH2R-18-MT-A9656-HT-PP-T/R |
2015-2X9TD | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | Oupiin | HL61-1810-0180-Z vs 2015-2X9TD |
0052S-39-S-02-B | Board Connector, 39 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | HL61-1810-0180-Z vs 0052S-39-S-02-B |
MIF-PWE-2X09 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.118 inch Pitch, Surface Mount Terminal, Receptacle | Morethanall Co Ltd | HL61-1810-0180-Z vs MIF-PWE-2X09 |
BB02-NE181-KA3-380000 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | GradConn Ltd | HL61-1810-0180-Z vs BB02-NE181-KA3-380000 |
576-2-018-X-KS0 | Board Connector, 18 Contact(s), 2 Row(s), Male, 0.165 inch Pitch, Crimp Terminal, Latch | MPE-Garry GmbH | HL61-1810-0180-Z vs 576-2-018-X-KS0 |