Part Details for HL6362MG01-A by Oclaro Inc
Overview of HL6362MG01-A by Oclaro Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for HL6362MG01-A
HL6362MG01-A CAD Models
HL6362MG01-A Part Data Attributes
|
HL6362MG01-A
Oclaro Inc
Buy Now
Datasheet
|
Compare Parts:
HL6362MG01-A
Oclaro Inc
Laser Diode, 640nm, ROHS COMPLIANT, LD/MG, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OCLARO INC | |
Package Description | ROHS COMPLIANT, LD/MG, 3 PIN | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 45 mW | |
Peak Wavelength | 640 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Threshold Current-Max | 60 mA |
Alternate Parts for HL6362MG01-A
This table gives cross-reference parts and alternative options found for HL6362MG01-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HL6362MG01-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL6362MG01-A | Laser Diode, 640nm, ROHS COMPLIANT, LD/MG, 3 PIN | Opnext | HL6362MG01-A vs HL6362MG01-A |