Part Details for HL6395MG by Opnext
Overview of HL6395MG by Opnext
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HL6395MG
HL6395MG CAD Models
HL6395MG Part Data Attributes:
|
HL6395MG
Opnext
Buy Now
Datasheet
|
Compare Parts:
HL6395MG
Opnext
Laser Diode, 639nm, CASE MG, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPNEXT INC | |
Package Description | CASE MG, 3 PIN | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 10 mW | |
Peak Wavelength | 639 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Threshold Current-Max | 60 mA |
Alternate Parts for HL6395MG
This table gives cross-reference parts and alternative options found for HL6395MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HL6395MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL6395MG | Laser Diode, 639nm, CASE MG, 3 PIN | Ushio Opto Semiconductors Inc | HL6395MG vs HL6395MG |