Part Details for HL6548FG98 by Oclaro Inc
Overview of HL6548FG98 by Oclaro Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HL6548FG98
HL6548FG98 CAD Models
HL6548FG98 Part Data Attributes
|
HL6548FG98
Oclaro Inc
Buy Now
Datasheet
|
Compare Parts:
HL6548FG98
Oclaro Inc
Laser Diode, 660nm, LD/FG, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OCLARO INC | |
Package Description | LD/FG, 4 PIN | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 100 mW | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 2 mm | |
Threshold Current-Max | 70 mA |