Part Details for HL73081-1100-4F by Foxconn
Overview of HL73081-1100-4F by Foxconn
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for HL73081-1100-4F
HL73081-1100-4F CAD Models
HL73081-1100-4F Part Data Attributes
|
HL73081-1100-4F
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HL73081-1100-4F
Foxconn
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Material | NOT SPECIFIED |