There are no models available for this part yet.
Overview of HL8613F-A by Foxconn
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
CAD Models for HL8613F-A by Foxconn
Part Data Attributes for HL8613F-A by Foxconn
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HON HAI PRECISION INDUSTRY CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
SHROUDED
|
Body Breadth
|
0.35 inch
|
Body Depth
|
0.493 inch
|
Body Length
|
1.6 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
FLASH inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.135 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
26
|
UL Flammability Code
|
94V-0
|
Alternate Parts for HL8613F-A
This table gives cross-reference parts and alternative options found for HL8613F-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HL8613F-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98414-G06-26U | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | HL8613F-A vs 98414-G06-26U |
HIF6B-26PA-1.27DSA | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | HL8613F-A vs HIF6B-26PA-1.27DSA |
90309-526 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Cream Insulator, Receptacle, | Amphenol Communications Solutions | HL8613F-A vs 90309-526 |
HIF6A-26PA-1.27DSA | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | HL8613F-A vs HIF6A-26PA-1.27DSA |
87760-2616 | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | HL8613F-A vs 87760-2616 |
90309-526 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Cream Insulator, Receptacle | Amphenol FCi | HL8613F-A vs 90309-526 |
57202-G51-13P | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | HL8613F-A vs 57202-G51-13P |
HL8613F-NAU | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug, ROHS COMPLIANT | Foxconn | HL8613F-A vs HL8613F-NAU |
87760-2617 | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | HL8613F-A vs 87760-2617 |
87831-2621 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | HL8613F-A vs 87831-2621 |