-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diffuse Photoelectric Sensor, 1-Channel, Rectangular, Through Hole Mount, PLASTIC, PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLC1395-001
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HLC1395-001
Honeywell Sensing and Control
Diffuse Photoelectric Sensor, 1-Channel, Rectangular, Through Hole Mount, PLASTIC, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 2.21 mm | |
Body Height | 5.72 mm | |
Body Length or Diameter | 4.45 mm | |
Gap Size | 1.04 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Output Voltage-Max | 30 V | |
Package Shape/Style | RECTANGULAR | |
Response Time | 15 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Surface Mount | NO | |
Termination Type | SOLDER | |
VCEsat-Max | 0.5 V |