-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH5160
|
Newark | Cost Effective Surface Mount Socket, 0.100" Pitch Rohs Compliant: Yes |Samtec HLE-102-02-F-DV-BE-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8710 / $1.1900 | Buy Now |
DISTI #
612-HLE-102-02-F-DV-BE-TRCT-ND
|
DigiKey | CONN RCPT 4POS 0.1 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
164 In Stock |
|
$0.9875 / $2.5900 | Buy Now |
DISTI #
HLE-102-02-F-DV-BE
|
Avnet Americas | Conn Socket Strip SKT 4 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: HLE-102-02-F-DV-BE) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Container: Reel | 3399 Factory Stock |
|
$0.8500 / $1.8500 | Buy Now |
DISTI #
200-HLE10202FDVBETR
|
Mouser Electronics | Headers & Wire Housings Cost-Effective Reliable Socket, .100" (2.54 mm) Pitch RoHS: Compliant | 2121 |
|
$0.5600 / $1.8500 | Buy Now |
|
Onlinecomponents.com | .100" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant |
841 In Stock 3399 Factory Stock |
|
$0.7400 / $3.3540 | Buy Now |
DISTI #
51602336
|
Verical | Conn Socket Strip SKT 4 POS 2.54mm Solder ST SMD T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2039 | Americas - 816 |
|
$1.7030 / $4.3550 | Buy Now |
|
Powell Electronics | .100 Tiger Beam Cost-effective Single Be Min Qty: 1 | 2243 |
|
$0.8500 / $1.8500 | Buy Now |
DISTI #
000000000003055579
|
Sager | Headers & Wire Housings Cost-Effective Reliable Socket, .100 (2.54 mm) Pitch Min Qty: 1 | 3399 |
|
$0.7500 / $1.8500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 39893 |
|
RFQ | |
DISTI #
HLE-102-02-F-DV-BE-TR
|
Avnet Abacus | Conn Socket Strip SKT 4 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: HLE-102-02-F-DV-BE-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLE-102-02-F-DV-BE-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HLE-102-02-F-DV-BE-TR
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BEAM CONTACT | |
Body Breadth | 0.2 inch | |
Body Depth | 0.144 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.44 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for HLE-102-02-F-DV-BE-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLE-102-02-F-DV-BE-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLE-102-02-SM-DV-TR | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | HLE-102-02-F-DV-BE-TR vs HLE-102-02-SM-DV-TR |
MMSD-02-26-L-15.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HLE-102-02-F-DV-BE-TR vs MMSD-02-26-L-15.00-S-K |
SQW-102-01-SM-D-VS | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | HLE-102-02-F-DV-BE-TR vs SQW-102-01-SM-D-VS |
SSM-102-LM-DV-TR | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | HLE-102-02-F-DV-BE-TR vs SSM-102-LM-DV-TR |
MMSD-02-24-S-98.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HLE-102-02-F-DV-BE-TR vs MMSD-02-24-S-98.00-S-K |
SQW-102-01-LM-D-VS | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | HLE-102-02-F-DV-BE-TR vs SQW-102-01-LM-D-VS |
ESQT-102-03-M-D-400 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HLE-102-02-F-DV-BE-TR vs ESQT-102-03-M-D-400 |
S2SD-02-26-S-08.00-SR | Board Connector, 4 Contact(s), 2 Row(s), Female, Socket, ROHS COMPLIANT | Samtec Inc | HLE-102-02-F-DV-BE-TR vs S2SD-02-26-S-08.00-SR |
SD-102-G-21B | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HLE-102-02-F-DV-BE-TR vs SD-102-G-21B |
MMSD-02-20-L-16.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HLE-102-02-F-DV-BE-TR vs MMSD-02-20-L-16.00-S-K |