-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R9507
|
Newark | Cost Effective Surface Mount Socket, 0.100" Pitch Rohs Compliant: Yes |Samtec HLE-107-02-G-DV-BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 / $5.8200 | Buy Now |
DISTI #
HLE-107-02-G-DV-BE-ND
|
DigiKey | CONN RCPT 14POS 0.1 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube |
72 In Stock |
|
$3.1423 / $6.6900 | Buy Now |
DISTI #
HLE-107-02-G-DV-BE
|
Avnet Americas | Conn Socket Strip SKT 14 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HLE-107-02-G-DV-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 240 Factory Stock |
|
RFQ | |
DISTI #
HLE-107-02-G-DV-BE
|
Avnet Americas | Conn Socket Strip SKT 14 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HLE-107-02-G-DV-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 171 Factory Stock |
|
$2.3900 / $4.0100 | Buy Now |
DISTI #
HLE-107-02-G-DV-BE
|
Avnet Americas | Conn Socket Strip SKT 14 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HLE-107-02-G-DV-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 168 Factory Stock |
|
RFQ | |
DISTI #
HLE-107-02-G-DV-BE
|
Avnet Americas | Conn Socket Strip SKT 14 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HLE-107-02-G-DV-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 142 Factory Stock |
|
$2.4900 / $4.1600 | Buy Now |
DISTI #
HLE-107-02-G-DV-BE
|
Avnet Americas | Conn Socket Strip SKT 14 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HLE-107-02-G-DV-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 138 Factory Stock |
|
$2.8333 / $4.2400 | Buy Now |
DISTI #
HLE-107-02-G-DV-BE
|
Avnet Americas | Conn Socket Strip SKT 14 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HLE-107-02-G-DV-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 131 Factory Stock |
|
RFQ | |
DISTI #
HLE-107-02-G-DV-BE
|
Avnet Americas | Conn Socket Strip SKT 14 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HLE-107-02-G-DV-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 113 Factory Stock |
|
$2.7800 / $4.5800 | Buy Now |
DISTI #
HLE-107-02-G-DV-BE
|
Avnet Americas | Conn Socket Strip SKT 14 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HLE-107-02-G-DV-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 112 Factory Stock |
|
$2.6700 / $4.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLE-107-02-G-DV-BE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HLE-107-02-G-DV-BE
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BEAM CONTACT | |
Body Breadth | 0.2 inch | |
Body Depth | 0.144 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.44 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 4.1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for HLE-107-02-G-DV-BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLE-107-02-G-DV-BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E842-812-1413-534 | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | HLE-107-02-G-DV-BE vs E842-812-1413-534 |
69050-314 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | HLE-107-02-G-DV-BE vs 69050-314 |
842-812-1432-318 | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | HLE-107-02-G-DV-BE vs 842-812-1432-318 |
SFMC-107-02-S-D-P | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | HLE-107-02-G-DV-BE vs SFMC-107-02-S-D-P |
91596-114TRN | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | HLE-107-02-G-DV-BE vs 91596-114TRN |
66903-114 | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | HLE-107-02-G-DV-BE vs 66903-114 |
68671-007LF | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HLE-107-02-G-DV-BE vs 68671-007LF |
M55302/64-A14Y | Board Connector, 14 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | Amphenol Corporation | HLE-107-02-G-DV-BE vs M55302/64-A14Y |
E842-812-1437-5AA | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | HLE-107-02-G-DV-BE vs E842-812-1437-5AA |
91615-407 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | HLE-107-02-G-DV-BE vs 91615-407 |