HLS628-01TT
Advanced Interconnections Corp
Description: IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder,

Overview of HLS628-01TT by Advanced Interconnections Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Healthcare Medical Imaging

CAD Models for HLS628-01TT by Advanced Interconnections Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLS628-01TT by Advanced Interconnections Corp

HLS628-01TT
Advanced Interconnections Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0, LOW PROFILE
Body Breadth
0.7 inch
Body Depth
0.165 inch
Body Length
1.4 inch
Contact Configuration
RECTANGLE
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Material
BRASS
Contact Style
RND PIN-SKT
Device Socket Type
IC SOCKET
Device Type Used On
DIP28
Housing Material
POLYETHYLENE
JESD-609 Code
e0
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
28
Operating Temperature-Max
260 °C
Operating Temperature-Min
-60 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.6000000000000001 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Want to compare parts?
  1. HLS628-01TT
    Advanced Interconnections Corp
    IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder,
    VS

Alternate Parts for HLS628-01TT

This table gives cross-reference parts and alternative options found for HLS628-01TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLS628-01TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RLS628-01TT IC Socket, DIP28, 28 Contact(s), Advanced Interconnections Corp HLS628-01TT vs RLS628-01TT
HLS628-01TG IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, Advanced Interconnections Corp HLS628-01TT vs HLS628-01TG
LS628-01TT IC Socket, DIP48, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, Advanced Interconnections Corp HLS628-01TT vs LS628-01TT
RLS628-01TG IC Socket, DIP28, 28 Contact(s), Advanced Interconnections Corp HLS628-01TT vs RLS628-01TG
RLS628-01MG IC Socket, DIP28, 28 Contact(s), Advanced Interconnections Corp HLS628-01TT vs RLS628-01MG
Part Number Description Manufacturer Compare
ICE-286-E1-TT DIP28, IC SOCKET 3M Electronics HLS628-01TT vs ICE-286-E1-TT
100-028-001 DIP28, IC SOCKET 3M Electronics HLS628-01TT vs 100-028-001
ICE-286-SL180-TG DIP28, IC SOCKET 3M Electronics HLS628-01TT vs ICE-286-SL180-TG
ICE-286-T-WA-TG DIP28, IC SOCKET 3M Electronics HLS628-01TT vs ICE-286-T-WA-TG
ICE-286-T-WB-TT IC Socket, DIP28, 28 Contact(s), 3M Interconnect HLS628-01TT vs ICE-286-T-WB-TT
1-345870-1 DIP28, IC SOCKET TE's AMP HLS628-01TT vs 1-345870-1
ICE-286-T-WB-TG30 IC Socket, DIP28, 28 Contact(s), 3M Interconnect HLS628-01TT vs ICE-286-T-WB-TG30
ICE-286-SL180-TG30 IC Socket, DIP28, 28 Contact(s), 3M Interconnect HLS628-01TT vs ICE-286-SL180-TG30
ICE-286-T-FS-TG DIP28, IC SOCKET 3M Electronics HLS628-01TT vs ICE-286-T-FS-TG
ICE-286-CP-TT IC Socket, DIP28, 28 Contact(s), 3M Interconnect HLS628-01TT vs ICE-286-CP-TT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLS628-01TT by Advanced Interconnections Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLS628-01TT by Advanced Interconnections Corp

Select Manufacturer
Which Manufacturer of HLS628-01TT would you like to use for your alert(s)?
  • Please alert me when HLS628-01TT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLS628-01TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLS628-01TT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLS628-01TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLS628-01TT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLS628-01TT by Advanced Interconnections Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: