Part Details for HLX6256NVH by Honeywell Microelectronics & Precision Sensors
Overview of HLX6256NVH by Honeywell Microelectronics & Precision Sensors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLX6256NVH
HLX6256NVH CAD Models
HLX6256NVH Part Data Attributes
|
HLX6256NVH
Honeywell Microelectronics & Precision Sensors
Buy Now
Datasheet
|
Compare Parts:
HLX6256NVH
Honeywell Microelectronics & Precision Sensors
Standard SRAM, 32KX8, 25ns, CMOS, CDFP28, 0.500 X 0.720 INCH, CERAMIC, FP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Part Package Code | DFP | |
Package Description | 0.500 X 0.720 INCH, CERAMIC, FP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDFP-F28 | |
JESD-609 Code | e0 | |
Length | 18.288 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Seated Height-Max | 3.048 mm | |
Standby Current-Max | 0.0003 A | |
Standby Voltage-Min | 1.65 V | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V | |
Width | 12.7 mm |
Alternate Parts for HLX6256NVH
This table gives cross-reference parts and alternative options found for HLX6256NVH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLX6256NVH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLX6256NSH | Standard SRAM, 32KX8, 25ns, CMOS, CDFP28, 0.500 X 0.720 INCH, CERAMIC, FP-28 | Honeywell Microelectronics & Precision Sensors | HLX6256NVH vs HLX6256NSH |
HLX6256NVH | IC 32K X 8 STANDARD SRAM, 25 ns, CDFP28, 0.500 X 0.720 INCH, CERAMIC, FP-28, Static RAM | Honeywell Sensing and Control | HLX6256NVH vs HLX6256NVH |