HM1-6516-8
Description: 2KX8 STANDARD SRAM, 200ns, CDIP24

Overview of HM1-6516-8 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
HM1-6516B/B Rochester Electronics LLC HM1-6516 - Standard SRAM, 2KX8, 200ns, CMOS
HM1-6504/B Rochester Electronics LLC HM1-6504 - Standard SRAM, 256X4, 300ns, CMOS
HM1-6516-9 Rochester Electronics LLC Standard SRAM, 2KX8, 200ns, CMOS, CDIP24

CAD Models for HM1-6516-8 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM1-6516-8 by Intersil Corporation

HM1-6516-8
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
200 ns
Additional Feature
ON CHIP ADDRESS LATCHES; LOW POWER STANDBY
I/O Type
COMMON
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Standby Current-Max
0.00005 A
Standby Voltage-Min
2 V
Supply Current-Max
0.023 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. HM1-6516-8
    Intersil Corporation
    2KX8 STANDARD SRAM, 200ns, CDIP24
    VS

Alternate Parts for HM1-6516-8

This table gives cross-reference parts and alternative options found for HM1-6516-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1-6516-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/29102BJX 2KX8 STANDARD SRAM, 210ns, DIP24, 1.290 X 0.610 INCH, 0.225 INCH HEIGHT, DIP-24 Texas Instruments HM1-6516-8 vs M38510/29102BJX
JM38510/29102BJA 2KX8 STANDARD SRAM, 200ns, CDIP24 Intersil Corporation HM1-6516-8 vs JM38510/29102BJA
HM1-6516-8 Standard SRAM, 2KX8, 200ns, CMOS, CDIP24 Harris Semiconductor HM1-6516-8 vs HM1-6516-8
8403601JA Standard SRAM, 2KX8, 200ns, CMOS, CDIP24, CERAMIC, DIP-24 Harris Semiconductor HM1-6516-8 vs 8403601JA
HM1-6516/883 2KX8 STANDARD SRAM, 200ns, CDIP24, CERAMIC, DIP-24 Intersil Corporation HM1-6516-8 vs HM1-6516/883
HM1-6516-9 2KX8 STANDARD SRAM, 200ns, CDIP24, CERAMIC, DIP-24 Intersil Corporation HM1-6516-8 vs HM1-6516-9
M38510/29102BJX Standard SRAM, 2KX8, 210ns, CMOS, 1.290 X 0.610 INCH, 0.225 INCH HEIGHT, DIP-24 Harris Semiconductor HM1-6516-8 vs M38510/29102BJX
HM1-6516-9 Standard SRAM, 2KX8, 200ns, CMOS, CDIP24 Harris Semiconductor HM1-6516-8 vs HM1-6516-9
Part Number Description Manufacturer Compare
HM1-6516-8 Standard SRAM, 2KX8, 200ns, CMOS, CDIP24 Harris Semiconductor HM1-6516-8 vs HM1-6516-8
HM1-6516-9 Standard SRAM, 2KX8, 200ns, CMOS, CDIP24 Harris Semiconductor HM1-6516-8 vs HM1-6516-9
8403601JA Standard SRAM, 2KX8, 200ns, CMOS, CDIP24, CERAMIC, DIP-24 Harris Semiconductor HM1-6516-8 vs 8403601JA
M38510/29102BJX Standard SRAM, 2KX8, 210ns, CMOS, 1.290 X 0.610 INCH, 0.225 INCH HEIGHT, DIP-24 Harris Semiconductor HM1-6516-8 vs M38510/29102BJX
HM1-6516-9 2KX8 STANDARD SRAM, 200ns, CDIP24, CERAMIC, DIP-24 Intersil Corporation HM1-6516-8 vs HM1-6516-9
HM1-6516/883 2KX8 STANDARD SRAM, 200ns, CDIP24, CERAMIC, DIP-24 Intersil Corporation HM1-6516-8 vs HM1-6516/883
JM38510/29102BJA 2KX8 STANDARD SRAM, 200ns, CDIP24 Intersil Corporation HM1-6516-8 vs JM38510/29102BJA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM1-6516-8 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM1-6516-8 by Intersil Corporation

Select Manufacturer
Which Manufacturer of HM1-6516-8 would you like to use for your alert(s)?
  • Please alert me when HM1-6516-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM1-6516-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM1-6516-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM1-6516-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM1-6516-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM1-6516-8 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: