Part Details for HM1-65262/883 by Harris Semiconductor
Overview of HM1-65262/883 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HM1-65262/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HM1-65262/883-ND
|
DigiKey | IC SRAM 16KBIT PARALLEL 20CERDIP Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
592 In Stock |
|
$23.1900 | Buy Now |
|
Rochester Electronics | 16K X 1 ASYNCHRONOUS CMOS STATIC RAM ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 592 |
|
$19.9000 / $23.4100 | Buy Now |
Part Details for HM1-65262/883
HM1-65262/883 CAD Models
HM1-65262/883 Part Data Attributes
|
HM1-65262/883
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HM1-65262/883
Harris Semiconductor
Standard SRAM, 16KX1, 85ns, CMOS, CDFP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-CDFP-F20 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.00002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.066 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HM1-65262/883
This table gives cross-reference parts and alternative options found for HM1-65262/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1-65262/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-65262-9 | Standard SRAM, 16KX1, 85ns, CMOS, CDIP20 | Harris Semiconductor | HM1-65262/883 vs HM1-65262-9 |
HM3-65262C-6 | Standard SRAM, 16KX1, CMOS, PDIP20 | Matra MHS | HM1-65262/883 vs HM3-65262C-6 |
HM1-65262-6 | Standard SRAM, 16KX1, CMOS, CDIP20 | Matra MHS | HM1-65262/883 vs HM1-65262-6 |
HM1-65262C-9 | Standard SRAM, 16KX1, 85ns, CMOS, CDIP20 | Harris Semiconductor | HM1-65262/883 vs HM1-65262C-9 |
HM1-65262-8 | Standard SRAM, 16KX1, 85ns, CMOS, CDIP20 | Harris Semiconductor | HM1-65262/883 vs HM1-65262-8 |
HM1-65262C-5 | Standard SRAM, 16KX1, 70ns, CMOS, CDIP20 | Matra MHS | HM1-65262/883 vs HM1-65262C-5 |
HM1-65262C-9 | Standard SRAM, 16KX1, 85ns, CMOS, CDIP20 | Matra MHS | HM1-65262/883 vs HM1-65262C-9 |
HM3-65262C-9 | Standard SRAM, 16KX1, 85ns, CMOS, PDIP20 | Matra MHS | HM1-65262/883 vs HM3-65262C-9 |
HM3-65262-5 | Standard SRAM, 16KX1, 70ns, CMOS, PDIP20 | Matra MHS | HM1-65262/883 vs HM3-65262-5 |
HM1-65262/883 | Standard SRAM, 16KX1, 85ns, CMOS, CDIP20 | Matra MHS | HM1-65262/883 vs HM1-65262/883 |