HM1-65789N-9
Description: Standard SRAM, 16KX4, 55ns, CMOS, CDIP24

Overview of HM1-65789N-9 by Matra MHS

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
HM1-6516B/B Rochester Electronics LLC HM1-6516 - Standard SRAM, 2KX8, 200ns, CMOS
HM1-6504/B Rochester Electronics LLC HM1-6504 - Standard SRAM, 256X4, 300ns, CMOS

CAD Models for HM1-65789N-9 by Matra MHS
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM1-65789N-9 by Matra MHS

HM1-65789N-9
Matra MHS
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MATRA MHS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
55 ns
JESD-30 Code
R-GDIP-T24
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16KX4
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. HM1-65789N-9
    Matra MHS
    Standard SRAM, 16KX4, 55ns, CMOS, CDIP24
    VS

Alternate Parts for HM1-65789N-9

This table gives cross-reference parts and alternative options found for HM1-65789N-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1-65789N-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM1-65789NDB Standard SRAM, 16KX4, 55ns, CMOS, CDIP24 Matra MHS HM1-65789N-9 vs HM1-65789NDB
5962-8685914LC Standard SRAM, 16KX4, 55ns, CMOS, CDIP24 Integrated Device Technology Inc HM1-65789N-9 vs 5962-8685914LC
5962-8685913LX Standard SRAM, 16KX4, 55ns, CMOS, CDIP24 Micross Components HM1-65789N-9 vs 5962-8685913LX
5962-8685914LA 16KX4 STANDARD SRAM, 55ns, CDIP28, 0.300 INCH, CERAMIC, DIP-28 STMicroelectronics HM1-65789N-9 vs 5962-8685914LA
HM1-65789NDB Standard SRAM Atmel Corporation HM1-65789N-9 vs HM1-65789NDB
HM3-65789N-9 Standard SRAM, 16KX4, 55ns, CMOS, PDIP24 Matra MHS HM1-65789N-9 vs HM3-65789N-9
5962-8685914LX 16KX4 STANDARD SRAM, 55ns, DIP24, 1.280 X 0.310 INCH, 0.200 HEIGHT, DIP-24 STMicroelectronics HM1-65789N-9 vs 5962-8685914LX
5962-8685913LA Standard SRAM, 16KX4, 55ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Integrated Device Technology Inc HM1-65789N-9 vs 5962-8685913LA
5962-8685914LA Standard SRAM, 16KX4, 55ns, CMOS, CDIP24 Matra Design Semiconductor HM1-65789N-9 vs 5962-8685914LA
5962-8685914LX 16KX4 STANDARD SRAM, 55ns, CDIP24 Texas Instruments HM1-65789N-9 vs 5962-8685914LX
Part Number Description Manufacturer Compare
5962-8685914XX Standard SRAM, 16KX4, 55ns, CMOS, 0.560 X 0.358 INCH, 0.120 HEIGHT, LCC-28 Integrated Device Technology Inc HM1-65789N-9 vs 5962-8685914XX
AM99C165-55DC Standard SRAM, 16KX4, 55ns, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-24 AMD HM1-65789N-9 vs AM99C165-55DC
P4C198L-55LMB Standard SRAM, 16KX4, 55ns, CMOS, CQCC28, 0.350 X 0.550 INCH, HERMETIC SEALED, CERAMIC, LCC-28 Pyramid Semiconductor Corporation HM1-65789N-9 vs P4C198L-55LMB
5962-8685913LX Standard SRAM, 16KX4, 55ns, CMOS, 1.280 X 0.310 INCH, 0.200 HEIGHT, DIP-24 Integrated Device Technology Inc HM1-65789N-9 vs 5962-8685913LX
5962-8685914LC 16KX4 STANDARD SRAM, 55ns, CDIP24, 0.300 INCH, CERAMIC, DIP-24 STMicroelectronics HM1-65789N-9 vs 5962-8685914LC
MT5C6405EC-55/883C Standard SRAM, 16KX4, 55ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components HM1-65789N-9 vs MT5C6405EC-55/883C
HM1-65789N-2 Standard SRAM, 16KX4, 55ns, CMOS, CDIP24 Matra MHS HM1-65789N-9 vs HM1-65789N-2
P4C198-55DMB Standard SRAM, 16KX4, 55ns, CMOS, CDIP24, CERDIP-24 Pyramid Semiconductor Corporation HM1-65789N-9 vs P4C198-55DMB
5962-8685913UA Standard SRAM, 16KX4, 55ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components HM1-65789N-9 vs 5962-8685913UA
MT5C6405EC-55/XT Standard SRAM, 16KX4, 55ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components HM1-65789N-9 vs MT5C6405EC-55/XT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM1-65789N-9 by Matra MHS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM1-65789N-9 by Matra MHS

Select Manufacturer
Which Manufacturer of HM1-65789N-9 would you like to use for your alert(s)?
  • Please alert me when HM1-65789N-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM1-65789N-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM1-65789N-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM1-65789N-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM1-65789N-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM1-65789N-9 by Matra MHS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: