Part Details for HM1430810000G by Amphenol Anytek
Results Overview of HM1430810000G by Amphenol Anytek
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HM1430810000G Information
HM1430810000G by Amphenol Anytek is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for HM1430810000G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HM1430810000G-ND
|
DigiKey | TERM BLK 14P TOP ENT 3.81MM PCB Min Qty: 2000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4986 | Buy Now |
|
DISTI #
ANYHM1430810000G
|
Heilind Electronics | HM -3.81-14P GREY PRESS-FIT CO | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$2.4600 / $6.7400 | Buy Now |
|
DISTI #
ANYHM1430810000G
|
Interstate Connecting Components | HM -3.81-14P GREY PRESS-FIT CO | 0 |
|
Buy Now |