HM1L42LBP000H6PLF
Amphenol FCi
Description: Board Connector, 48 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE

Overview of HM1L42LBP000H6PLF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for HM1L42LBP000H6PLF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM1L42LBP000H6PLF by Amphenol FCi

HM1L42LBP000H6PLF
Amphenol FCi
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Package Description
LEAD FREE
Reach Compliance Code
unknown
Additional Feature
POLARIZED
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
4
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
48
Want to compare parts?
  1. HM1L42LBP000H6PLF
    Amphenol FCi
    Board Connector, 48 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
    VS

Alternate Parts for HM1L42LBP000H6PLF

This table gives cross-reference parts and alternative options found for HM1L42LBP000H6PLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1L42LBP000H6PLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM1L42LAP000H6P Board Connector, 48 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi HM1L42LBP000H6PLF vs HM1L42LAP000H6P
HM1L42LAP000H6PLF Board Connector, 48 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi HM1L42LBP000H6PLF vs HM1L42LAP000H6PLF
HM1L42LBP000H6P Board Connector, 48 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi HM1L42LBP000H6PLF vs HM1L42LBP000H6P
Part Number Description Manufacturer Compare
MP2-H048-43P7-S-KR 48 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, ROHS COMPLIANT 3M Electronics HM1L42LBP000H6PLF vs MP2-H048-43P7-S-KR
MP2-H048-4DP7-S-KR Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT 3M Interconnect HM1L42LBP000H6PLF vs MP2-H048-4DP7-S-KR
MP2-H048-4JP1-S-PD 48 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, ROHS COMPLIANT 3M Electronics HM1L42LBP000H6PLF vs MP2-H048-4JP1-S-PD
MP2-H048-41P1-S-TR30 48 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT 3M Electronics HM1L42LBP000H6PLF vs MP2-H048-41P1-S-TR30
MP2-H048-4EP7-S-PD 48 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, ROHS COMPLIANT 3M Electronics HM1L42LBP000H6PLF vs MP2-H048-4EP7-S-PD
3627-D02 Board Connector, 48 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, 3M Interconnect HM1L42LBP000H6PLF vs 3627-D02
MP2-H048-45S1-S-RF 48 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics HM1L42LBP000H6PLF vs MP2-H048-45S1-S-RF
MJ01-48RPMP-926 Board Connector, 48 Contact(s), 4 Row(s), Male, Right Angle, Press Fit Terminal, Japan Aviation Electronics Industry Limited HM1L42LBP000H6PLF vs MJ01-48RPMP-926
MP2-H048-49P1-S-TG 48 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT 3M Electronics HM1L42LBP000H6PLF vs MP2-H048-49P1-S-TG
MP2-H048-44P7-S-KR Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT 3M Interconnect HM1L42LBP000H6PLF vs MP2-H048-44P7-S-KR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM1L42LBP000H6PLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM1L42LBP000H6PLF by Amphenol FCi

Select Manufacturer
Which Manufacturer of HM1L42LBP000H6PLF would you like to use for your alert(s)?
  • Please alert me when HM1L42LBP000H6PLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM1L42LBP000H6PLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM1L42LBP000H6PLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM1L42LBP000H6PLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM1L42LBP000H6PLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM1L42LBP000H6PLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: