Part Details for HM1S44FGR000H5 by Amphenol Communications Solutions
Overview of HM1S44FGR000H5 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM1S44FGR000H5
HM1S44FGR000H5 CAD Models
HM1S44FGR000H5 Part Data Attributes
|
HM1S44FGR000H5
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM1S44FGR000H5
Amphenol Communications Solutions
Board Connector, 192 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 192 |
Alternate Parts for HM1S44FGR000H5
This table gives cross-reference parts and alternative options found for HM1S44FGR000H5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1S44FGR000H5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1S44FGR000H5 | Board Connector, 192 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal | Amphenol FCi | HM1S44FGR000H5 vs HM1S44FGR000H5 |
HM1S44FGR000H5LF | Board Connector, 192 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM1S44FGR000H5 vs HM1S44FGR000H5LF |