Part Details for HM2110-1 by Hitachi Ltd
Overview of HM2110-1 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for HM2110-1
HM2110-1 CAD Models
HM2110-1 Part Data Attributes
|
HM2110-1
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM2110-1
Hitachi Ltd
Standard SRAM, 1KX1, 25ns, ECL, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 1KX1 | |
Output Characteristics | OPEN-EMITTER | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HM2110-1
This table gives cross-reference parts and alternative options found for HM2110-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2110-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93415PC25QR | Cache SRAM, 1KX1, 25ns, Bipolar, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | HM2110-1 vs 93415PC25QR |
93415FC25 | Cache SRAM, 1KX1, 25ns, CMOS, CDFP16, CERPACK-16 | Fairchild Semiconductor Corporation | HM2110-1 vs 93415FC25 |
93425FC25QR | Cache SRAM, 1KX1, 25ns, Bipolar, CDFP16, CERPACK-16 | Fairchild Semiconductor Corporation | HM2110-1 vs 93425FC25QR |
AM10415AFMB | Standard SRAM, 1KX1, 25ns, ECL, CDFP16, CERAMIC, FP-16 | AMD | HM2110-1 vs AM10415AFMB |
QD2115H-2 | Standard SRAM, 1KX1, 25ns, NMOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Intel Corporation | HM2110-1 vs QD2115H-2 |
93425PC25 | Cache SRAM, 1KX1, 25ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | HM2110-1 vs 93425PC25 |
93425FC25 | Cache SRAM, 1KX1, 25ns, CMOS, CDFP16, CERPACK-16 | Fairchild Semiconductor Corporation | HM2110-1 vs 93425FC25 |
93L425APCQR | 1KX1 CACHE SRAM, 25ns, PDIP16, PLASTIC, DIP-16 | Texas Instruments | HM2110-1 vs 93L425APCQR |
93L425ADC | IC 1K X 1 CACHE SRAM, 25 ns, CDIP16, CERAMIC, DIP-16, Static RAM | National Semiconductor Corporation | HM2110-1 vs 93L425ADC |
93415PC25 | Cache SRAM, 1KX1, 25ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | HM2110-1 vs 93415PC25 |