Part Details for HM2308E by Foxconn
Overview of HM2308E by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HM2308E
HM2308E CAD Models
HM2308E Part Data Attributes:
|
HM2308E
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HM2308E
Foxconn
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.445 inch | |
Body Length | 1.37 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P16 | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -45 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.106 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2308E
This table gives cross-reference parts and alternative options found for HM2308E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2308E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM4008V | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | HM2308E vs HM4008V |
HM4308V-C | Rectangular Power Connector, 16 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | HM2308E vs HM4308V-C |
HM4308H-Y | Rectangular Power Connector, 16 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | HM2308E vs HM4308H-Y |
IP7-08-05.0-L-D-1-TR | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Samtec Inc | HM2308E vs IP7-08-05.0-L-D-1-TR |
HM2308E-P2 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | HM2308E vs HM2308E-P2 |
HM4308E-C | Rectangular Power Connector, 16 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | HM2308E vs HM4308E-C |
HM4308E | Rectangular Power Connector, 16 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | HM2308E vs HM4308E |
178327-5 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | HM2308E vs 178327-5 |
HM4308V | Rectangular Power Connector, 16 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | HM2308E vs HM4308V |
HM3508E | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | HM2308E vs HM3508E |