Part Details for HM2509E by Foxconn
Overview of HM2509E by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2509E
HM2509E CAD Models
HM2509E Part Data Attributes
|
HM2509E
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HM2509E
Foxconn
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN (100) | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-2 |
Alternate Parts for HM2509E
This table gives cross-reference parts and alternative options found for HM2509E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2509E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM3509E | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | HM2509E vs HM3509E |
HM20093 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug | Foxconn | HM2509E vs HM20093 |
HM4309H-C | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | HM2509E vs HM4309H-C |
HM4309E-C | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | HM2509E vs HM4309E-C |
HM25090 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug | Foxconn | HM2509E vs HM25090 |
HM4309E-Y | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | HM2509E vs HM4309E-Y |
HM2009E | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | HM2509E vs HM2009E |
HM4309V | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | HM2509E vs HM4309V |
HM2309E | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | HM2509E vs HM2309E |
HM4309E | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | HM2509E vs HM4309E |