Part Details for HM2J71PE5110Z1LF by Amphenol Communications Solutions
Overview of HM2J71PE5110Z1LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2J71PE5110Z1LF
HM2J71PE5110Z1LF CAD Models
HM2J71PE5110Z1LF Part Data Attributes:
|
HM2J71PE5110Z1LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM2J71PE5110Z1LF
Amphenol Communications Solutions
Board Connector, 95 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 95 |
Alternate Parts for HM2J71PE5110Z1LF
This table gives cross-reference parts and alternative options found for HM2J71PE5110Z1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2J71PE5110Z1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P71PN5110GF | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2J71PE5110Z1LF vs HM2P71PN5110GF |
HM2P67PM5110GF | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2J71PE5110Z1LF vs HM2P67PM5110GF |
HM2P71PDE1U0Z1LF | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2J71PE5110Z1LF vs HM2P71PDE1U0Z1LF |
HM2P67PDT2N0E9 | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2J71PE5110Z1LF vs HM2P67PDT2N0E9 |
NX5B0BD16X00CA | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Winchester Interconnect | HM2J71PE5110Z1LF vs NX5B0BD16X00CA |
HM2P71PN5110GLLF | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2J71PE5110Z1LF vs HM2P71PN5110GLLF |
HM2P71PK5110GCLF | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2J71PE5110Z1LF vs HM2P71PK5110GCLF |
HM2P71PDA1L0N9LF | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2J71PE5110Z1LF vs HM2P71PDA1L0N9LF |
HM2H71P122LF | Millipacs Accessories,Shrouds for Type B 19 Pos , Press Fit Header,ROHS Compliant | Amphenol Communications Solutions | HM2J71PE5110Z1LF vs HM2H71P122LF |
HM2S71PE5101N9L1LF | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2J71PE5110Z1LF vs HM2S71PE5101N9L1LF |