Part Details for HM2P07PDF2J0N9 by Amphenol FCi
Overview of HM2P07PDF2J0N9 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HM2P07PDF2J0N9
HM2P07PDF2J0N9 CAD Models
HM2P07PDF2J0N9 Part Data Attributes
|
HM2P07PDF2J0N9
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P07PDF2J0N9
Amphenol FCi
Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (31) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P07PDF2J0N9
This table gives cross-reference parts and alternative options found for HM2P07PDF2J0N9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P07PDF2J0N9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P89PN8114GL | Board Connector, 110 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P07PDF2J0N9 vs HM2P89PN8114GL |
HM2P07PKJ2T5GC | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P07PDF2J0N9 vs HM2P07PKJ2T5GC |
HM2P07PNG220GC | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P07PDF2J0N9 vs HM2P07PNG220GC |
HM2P40PDL235N9 | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P07PDF2J0N9 vs HM2P40PDL235N9 |
ESQT-120-02-L-6-500 | Board Connector, 120 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HM2P07PDF2J0N9 vs ESQT-120-02-L-6-500 |
HM2P07PDN2N0N9 | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P07PDF2J0N9 vs HM2P07PDN2N0N9 |
HM2P71PNE2R4GL | Board Connector, 132 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P07PDF2J0N9 vs HM2P71PNE2R4GL |
HM2P89PKA1M8GF | Board Connector, 110 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P07PDF2J0N9 vs HM2P89PKA1M8GF |
HM2PN1PNF3N5GC | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P07PDF2J0N9 vs HM2PN1PNF3N5GC |
HM2P07PNG220GF | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P07PDF2J0N9 vs HM2P07PNG220GF |