Part Details for HM2P07PK5115GL by Amphenol FCi
Overview of HM2P07PK5115GL by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HM2P07PK5115GL
HM2P07PK5115GL CAD Models
HM2P07PK5115GL Part Data Attributes:
|
HM2P07PK5115GL
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P07PK5115GL
Amphenol FCi
Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 132 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P07PK5115GL
This table gives cross-reference parts and alternative options found for HM2P07PK5115GL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P07PK5115GL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P07PKW1F9GCLF | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P07PK5115GL vs HM2P07PKW1F9GCLF |
HM2J07PEE128GLLF | Board Connector, 132 Contact(s), 6 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P07PK5115GL vs HM2J07PEE128GLLF |
HM2J07PEE128GFLF | Board Connector, 132 Contact(s), 6 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P07PK5115GL vs HM2J07PEE128GFLF |
HM2J07PE5118L9 | Board Connector, 132 Contact(s), 6 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | HM2P07PK5115GL vs HM2J07PE5118L9 |
HM2PN1PMK3M5GL | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P07PK5115GL vs HM2PN1PMK3M5GL |
HM2J07PE5198N9LF | Board Connector, 132 Contact(s), 6 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P07PK5115GL vs HM2J07PE5198N9LF |
HM2J09PE5168E9LF | Board Connector, 132 Contact(s), 6 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P07PK5115GL vs HM2J09PE5168E9LF |
HM2P07PK5115GL | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P07PK5115GL vs HM2P07PK5115GL |
HM2J07PE5118Z1LF | Board Connector, 132 Contact(s), 6 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P07PK5115GL vs HM2J07PE5118Z1LF |
HM2P70PDH2M5GL | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P07PK5115GL vs HM2P70PDH2M5GL |