Part Details for HM2P27PNF3H0GF by Amphenol FCi
Overview of HM2P27PNF3H0GF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HM2P27PNF3H0GF
HM2P27PNF3H0GF CAD Models
HM2P27PNF3H0GF Part Data Attributes:
|
HM2P27PNF3H0GF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P27PNF3H0GF
Amphenol FCi
Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P27PNF3H0GF
This table gives cross-reference parts and alternative options found for HM2P27PNF3H0GF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P27PNF3H0GF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85832-160 | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P27PNF3H0GF vs 85832-160 |
HM2P27PD5110N9 | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P27PNF3H0GF vs HM2P27PD5110N9 |
HM2P27PDF3F0N9 | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P27PNF3H0GF vs HM2P27PDF3F0N9 |
HM1L52ZDP499H6PLF | Board Connector, 60 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P27PNF3H0GF vs HM1L52ZDP499H6PLF |
HM2P07PD5310N9 | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P27PNF3H0GF vs HM2P07PD5310N9 |
89007-131 | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | HM2P27PNF3H0GF vs 89007-131 |
1F21060A-P061ST-AN | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Foxconn | HM2P27PNF3H0GF vs 1F21060A-P061ST-AN |
HM2P27PDG320N9 | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P27PNF3H0GF vs HM2P27PDG320N9 |
HM2P27PDE3X0N9 | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P27PNF3H0GF vs HM2P27PDE3X0N9 |
89007-121 | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | HM2P27PNF3H0GF vs 89007-121 |