Part Details for HM2P60PNJ1E5Z1GL by Amphenol Communications Solutions
Overview of HM2P60PNJ1E5Z1GL by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2P60PNJ1E5Z1GL
HM2P60PNJ1E5Z1GL CAD Models
HM2P60PNJ1E5Z1GL Part Data Attributes
|
HM2P60PNJ1E5Z1GL
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM2P60PNJ1E5Z1GL
Amphenol Communications Solutions
Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 22 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (16) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 77 |
Alternate Parts for HM2P60PNJ1E5Z1GL
This table gives cross-reference parts and alternative options found for HM2P60PNJ1E5Z1GL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P60PNJ1E5Z1GL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
178071077512833D | CONNECTOR, 77 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG | KYOCERA Crystal Device Corporation | HM2P60PNJ1E5Z1GL vs 178071077512833D |
HM2P11PD5111Z1 | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P60PNJ1E5Z1GL vs HM2P11PD5111Z1 |
HM2P09PDM191E9LF | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P60PNJ1E5Z1GL vs HM2P09PDM191E9LF |
HM2P09PCA1L5Z1LF | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P60PNJ1E5Z1GL vs HM2P09PCA1L5Z1LF |
HM2P09PC5151Z1LF | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P60PNJ1E5Z1GL vs HM2P09PC5151Z1LF |
HM2P09PK5117GF | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P60PNJ1E5Z1GL vs HM2P09PK5117GF |
HM2P09PDJ1F1Z1 | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P60PNJ1E5Z1GL vs HM2P09PDJ1F1Z1 |
HM2P09PDN191E9LF | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P60PNJ1E5Z1GL vs HM2P09PDN191E9LF |
HM2P09PKA2G1GCLF | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P60PNJ1E5Z1GL vs HM2P09PKA2G1GCLF |
HM2P09PDF235N9 | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P60PNJ1E5Z1GL vs HM2P09PDF235N9 |