Part Details for HM2P66PKF2U5N9 by Amphenol FCi
Overview of HM2P66PKF2U5N9 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2P66PKF2U5N9
HM2P66PKF2U5N9 CAD Models
HM2P66PKF2U5N9 Part Data Attributes
|
HM2P66PKF2U5N9
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P66PKF2U5N9
Amphenol FCi
Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit/Wire Wrap Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 36 GROUND SHIELD CONTACTS IN 2 ROWS ALSO AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT/WIRE WRAP | |
Total Number of Contacts | 146 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P66PKF2U5N9
This table gives cross-reference parts and alternative options found for HM2P66PKF2U5N9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P66PKF2U5N9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P66PDF2X5Z1 | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P66PKF2U5N9 vs HM2P66PDF2X5Z1 |
HM2P66PKF2U5Z1 | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit/Wire Wrap Terminal, | Amphenol Communications Solutions | HM2P66PKF2U5N9 vs HM2P66PKF2U5Z1 |
HM2P66PDT2P1Z1LF | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P66PKF2U5N9 vs HM2P66PDT2P1Z1LF |
HM2P68PKF2U5GFLF | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P66PKF2U5N9 vs HM2P68PKF2U5GFLF |
HM2P68PKF2U9GCLF | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P66PKF2U5N9 vs HM2P68PKF2U9GCLF |
HM2P66PDG3C1Z1 | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P66PKF2U5N9 vs HM2P66PDG3C1Z1 |
HM2P68PDF2X5Z1 | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P66PKF2U5N9 vs HM2P68PDF2X5Z1 |
HM2P66PDF2X5Z1LF | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P66PKF2U5N9 vs HM2P66PDF2X5Z1LF |
HM2P66PM5111N9 | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit/Wire Wrap Terminal | Amphenol FCi | HM2P66PKF2U5N9 vs HM2P66PM5111N9 |
HM2P66PDH321E9LF | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P66PKF2U5N9 vs HM2P66PDH321E9LF |