Part Details for HM2P71PDE1U0Z1LF by Amphenol Communications Solutions
Overview of HM2P71PDE1U0Z1LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2P71PDE1U0Z1LF
HM2P71PDE1U0Z1LF CAD Models
HM2P71PDE1U0Z1LF Part Data Attributes
|
HM2P71PDE1U0Z1LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM2P71PDE1U0Z1LF
Amphenol Communications Solutions
Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 95 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P71PDE1U0Z1LF
This table gives cross-reference parts and alternative options found for HM2P71PDE1U0Z1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P71PDE1U0Z1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P67PDK3X0Z1 | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P71PDE1U0Z1LF vs HM2P67PDK3X0Z1 |
HM2P71PDA1L0E9 | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P71PDE1U0Z1LF vs HM2P71PDA1L0E9 |
HM2S71PE5101N9L2LF | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P71PDE1U0Z1LF vs HM2S71PE5101N9L2LF |
HM2J71PE5110N9LF | Board Connector, 95 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P71PDE1U0Z1LF vs HM2J71PE5110N9LF |
HM2P67PKA3A0GC | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P71PDE1U0Z1LF vs HM2P67PKA3A0GC |
HM2H71P130LF | Millipacs Accessories,Shrouds for Type B 19 Pos , Press Fit Header,ROHS Compliant | Amphenol Communications Solutions | HM2P71PDE1U0Z1LF vs HM2H71P130LF |
HM2P71PM5110GC | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P71PDE1U0Z1LF vs HM2P71PM5110GC |
HM2P71PD5110N9LF | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B19, 95 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | Amphenol Communications Solutions | HM2P71PDE1U0Z1LF vs HM2P71PD5110N9LF |
85854-948 | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Receptacle | Amphenol FCi | HM2P71PDE1U0Z1LF vs 85854-948 |
BF-5011922 | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Harwin | HM2P71PDE1U0Z1LF vs BF-5011922 |